新款天线配件

PCTEL/Amphenol高性能散装电缆可提供高性能、低损耗的RF通信解决方案,旨在保持信号完整性、网络可靠性和长期耐用性,适用于广泛的无线应用。这些PCTEL大容量电缆专为具有挑战性的环境而设计,有助于优化系统性能,同时支持各种部署需求。
-
Amphenol 高性能大容量电缆为要求苛刻的网络提供可靠的RF连接性。2026/7/20 -
Taoglas MGS.850 Colosseum Gasket for Ford Explorer VehicleDesigned to be mounted on the roof ribs, ensuring a secure and weather-tight seal.2026/2/20 -
Amphenol 天线安装支架与配件各种安装风格,可支持不同类型的天线和安装环境。2025/12/10 -
Taoglas MB.99X.A/MB.99X.W Multi-Mount BracketsEnhance the versatility and ease of mounting for the high-performance Guardian HP series antennas.2025/4/17 -
Taoglas MMB.x.TS Series Magnetic-Mount BracketsEnhances the versatility and ease of mounting for high-performance Accura TS series GNSS antennas.2025/4/17 -
NXP Semiconductors & Toradex:基于i.MX 9的下一代边缘设备基于i.MX 9处理器系列构建安全、智能边缘设备的综合平台。2024/11/25 -
Taoglas Guardian Pole-Mount Antenna Bracket KitDesigned to suit mounting requirements in applications where only a vertical pole/mast is available.2024/9/3 -
Taoglas Colosseum Magnetic-Mount Antenna BracketsProvides secure installation of Colosseum antennas where magnetic mounting is the preferred method.2024/9/2 -
Taoglas WMB.9XX.A & WMB.9XX.W Wall-Mount BracketsOffers the secure installation of Guardian antennas in cases where a bracket is preferred.2024/7/1 -
Taoglas MB.A.MA32x Screw-Mount Bracket for Comet AntennasProvides secure installation of Comet magnetic-mount antennas in cases where a bracket is preferred.2024/7/1 -
Taoglas Resistor Detection CircuitsDesigned to monitor the connection between antennas and radio modules.2024/2/12 -
Taoglas UMB.ALL.A Mounting Bracket for External AntennasRobust, multiconfiguration mounting bracket kit designed for pole and wall mount installation.2023/10/17 -
Taoglas UMB.SPA.31 Mounting BracketFor wall- and pole-mount installation of external antennas, where a bracket is the preferred choice.2023/10/16 -
Taoglas WMB.A.SMA.F.305111 Wall-Mount BracketCompatible with SMA male-terminated antennas, mounts flush to wall, made from ABS and PC alloy.2023/6/13 -
TE Connectivity 磁性远程天线基座具有50Ω阻抗、10W最大额定功率以及500MΩ绝缘电阻。2022/12/13 -
Seeed Studio LoRa玻璃纤维天线套件800增益为5.8dBi,频率范围为902MHz至930MHz,长度为800mm,配有CFD200电缆。2022/9/23 -
Seeed Studio LoRa玻璃纤维天线套件1300mm增益为8dBi,频率范围为902MHz至930MHz,长度为1300mm。2022/9/23