新款射频电感器(SMD型)

Fastron 0302AS Wire Wound Chip Inductors deliver high Q factors at gigahertz frequencies and are built with a ceramic core and enameled copper wire. These inductors feature an inductance range of 1.2nH to 19nH and support up to 1.4A rated current. The 0302AS chip inductors include an epoxy cap on top of the inductor that enables automated pick-and-place assembly. These inductors are AEC-Q200 qualified for automotive applications and operate at a temperature range of -40°C to 155°C. The 0302AS miniature-sized chip inductors comply with RoHS and are suitable for lead-free soldering. These inductors are ideal for wireless earphones and headphones, smartwatches, game controllers, walkie-talkies, drones, point-of-sale terminals, routers, and measuring equipment.
-
Fastron 0302AS绕线电感Designed for Radio Frequency (RF) applications that require optimal Q on high-frequency circuits.2026/5/19 -
Bourns CE单片式多层芯片电感器单片式结构在紧凑的外观尺寸下提供了高可靠性和低DC电阻。2026/2/23 -
Fastron 0603LDM RF InductorsDesigned for radio frequency (RF) applications that require optimal Q at high frequencies.2026/2/16 -
Bourns ACxSQ空气线圈射频电感器具有从5.5nH到82nH电感范围和高达230的Q值。2026/1/29 -
Murata LQP02HQ_Z2汽车射频电感器获得AEC-Q200认证,尺寸为01005 (0402),专为车载通信设备设计。2025/6/16 -
Bourns AC6830R空心线圈电感器最大IRMS 为4A,测试频率为150MHz,电感值高达43nH。2025/4/10 -
Bourns AC4013R空心线圈电感器最小Q值为100,测试频率为800MHz,最大IRMS 达1.6A。2025/4/10 -
Bourns AC3630R空心线圈电感器非常适合用于调谐、射频放大器和无线电发射器等应用。2025/4/10 -
Bourns AC2213R空心线圈电感器最小Q值为100,最大IRMS 为1.6A,具有自谐振频率和严格的容差。2025/4/10 -
Bourns AC1060R空心线圈电感器具有高Q值、自谐振频率和小容差。2025/4/10 -
Bourns CW2012A车规级绕线片式电感器陶瓷芯上绕线结构,尺寸小巧,具有高Q值和自谐振频率。2025/4/4 -
Murata LQW32FT_8H芯片电感器符合AEC-Q200标准的电感器,最大耐受电压为8000V(DC)至<12,000V(AD)。2025/2/4 -
Abracon AIMC-02UHQ High Q Multilayer RF InductorsEngineered to meet growing demands for miniaturization & higher selectivity in portable electronics.2025/1/13 -
Fastron 0603AQC绕线陶瓷片式电感器设计用于需要在高频电路上实现最佳Q值的射频 (RF) 应用。2024/1/25 -
Abracon High Q Ceramic Wire-wound RF InductorsOffer an excellent DCR and current carrying characteristics and are AEC-Q200 qualified.2023/12/26 -
Abracon AISC AEC-Q200 Ceramic Wirewound RF InductorsMade on TS16949-certified production lines, AEC-Q200 qualified (grade 1), PPAP ready and supported.2023/12/26 -
Bourns AC4842R空气线圈电感器具有150MHz测试频率、 ±10%容差以及22nH至120nH电感范围。2023/12/12 -
Abracon AIMC-Q0201HQ/Q0402/Q0603 InductorsAutomotive multilayer RF ceramic inductors feature ceramic bases with high self-resonant frequency.2023/12/4 -
TDK MHQ1005075HA高频电感器非常适合用于智能手机、高频模块、蓝牙® 和其他电路应用。2023/7/26 -
Fastron 0603FLP Semi-Shielded Wire-Wound Chip InductorsAEC-Q200 compliant in a smaller size (1.7mm x 1.0mm x 0.8mm) than standard 0603 chip inductors.2023/7/12 -
Pulse Electronics 开放式绕线电感器与其他铁氧体片式电感器相比,支持更高的SRF、更低的DCR和出色的Q值。2023/7/11 -
Pulse Electronics AEC-Q200射频芯片电感器具有高Q值和高自谐振频率。2023/7/6 -
Abracon AISC-xx02F 0.5mm Power InductorsHigh-power density inductors with semi-shielded magnetics in an extremely low profile of 0.5mm.2023/6/7 -
Qnity IWC SMD Wirewound Ceramic Chip InductorsFeature high resonance frequencies and narrow inductance tolerances (±2% or ±5%).2022/9/26 -
Pulse Electronics 高Q值射频片式电感器具有最小20的额定Q值、0.6nH至22nH电感范围和1.1A最大额定电流。2022/9/14 -