新款高速运算放大器

ROHM Semiconductor TLR2728YFJ-C运算放大器是一款轨至轨输入/输出和高速 双CMOS运算放大器。该运算放大器具有低失调、高转换速度、低噪声和低输入偏置电流。TLR2728YFJ-C运算放大器提供低输入参考噪声电压密度和550μV最大输入失调电压。这款运算放大器符合AEC-Q100和RoHS标准要求。TLR2728YFJ-C运算放大器采用SOP-J8封装,外观尺寸为4.9mm x 6mm x 1.65mm。这款运算放大器适用于汽车应用,如发动机控制单元、电动助力转向(EPS)、防抱死制动系统(ABS)和传感放大器。
-
ROHM Semiconductor TLR2728YFJ-C 运算放大器轨至轨输入/输出和高速 双CMOS运算放大器。2025/12/11 -
Texas Instruments OPA830低功耗单电源宽带运算放大器这些电压反馈放大器设计用于在+5V或+3V的单电源下工作。2024/12/23 -
Texas Instruments THS309x电流反馈运算放大器该器件是一款高电压、低失真、高速、电流反馈放大器。2023/6/9 -
Texas Instruments OPA814单位增益稳定电压反馈运算放大器该器件设计用于高速、高精度和宽动态范围的应用。2023/6/7 -
Texas Instruments OPAx863A电压反馈放大器低功耗、单位增益稳定、轨到轨输入和输出、电压反馈运算放大器。2023/3/1 -
Texas Instruments OPAx892超低THD运算放大器该器件非常适合用于低压噪声应用,包括通信和成像。2023/1/2 -
Texas Instruments OPAx891高速运算放大器这些器件是超低电压噪声和高速电压反馈放大器。2023/1/2 -
Texas Instruments OPA2675电流反馈放大器该器件的工作电源电压范围为4.5V至13V。2022/11/4