新款仪表放大器

Nisshinbo NL9620高精度仪表放大器是一款高精度、低功耗的仪表放大器,设计用于需要精确信号放大以及超低噪声和漂移的应用场景。该放大器具有125µV(+25°C时最大值)的低输入偏置电压和2nA(最大值)的低输入偏置电流,确保出色的直流精度,是传感器信号调理、医疗仪器和工业测量系统的理想选择。Nisshinbo NL9620支持±2.3V至±18V的宽供电电压范围,增益范围可通过外部电阻配置为1至10,000。凭借110dB(最小值)的高共模抑制比 (CMRR) 和轨到轨输出特性,NL9620放大器即使在噪声环境中也能提供高性能。该放大器提供VSP-8-AF或EMP-8-AN封装选项,结合低功耗特性,使其更适合空间受限且对功耗敏感的精密模拟前端设计应用。
-
Nisshinbo NL9620高精度仪表放大器设计用于需要精确信号放大以及超低噪声和漂移的应用场景。2025/7/18 -
Texas Instruments PGA849精密可编程增益放大器宽带宽、低噪声PGIA,用于差分至单端转换。2025/2/11 -
Texas Instruments PGA855可编程增益仪表放大器具有全差分输出的高带宽可编程增益仪表放大器。2024/1/23 -
Texas Instruments INA351仪表放大器一款具有集成基准缓冲器的可选增益仪表放大器。2023/2/2 -
Texas Instruments INA851全差分仪表放大器具有全差分输出的高精度仪表放大器。2022/12/23