新款双向可控硅

Littelfuse QVx35xHx高温交变型三端双向可控硅的额定电流为35A,提供TO-220AB、TO-220隔离型及TO-263封装。 该系列三端双向可控硅可在交流功率控制应用中实现更简便的热管理和更高的浪涌处理能力。QVx35xHx三端双向可控硅具有800V额定电压、400A浪涌能力、用于高换流性能的3Q技术以及+150°C的最高额定温度。Littelfuse QVx35xHx三端双向可控硅适用于加热器控制、电机速度控制、照明控制和静态开关继电器。
-
Littelfuse QVx35xHx高温交变型三端双向可控硅额定电流为35A,提供TO-220AB、TO-220隔离型及TO-263封装。2026/4/24 -
Littelfuse LX5 0.5A灵敏栅极TRIAC双向固态开关系列,可直接连接微处理器驱动器。2025/4/25 -
SanRex TMG Through Hole Standard Gate TriacsUsed in phase controls and solid-state switching for industrial and home appliance applications.2024/4/25 -
Littelfuse 主要家电解决方案主要家用电器,例如冷藏、咖啡机、搅拌机和空气净化器。2023/9/18 -
Littelfuse QVxx25xHx高温交变型三端双向可控硅在交流电源控制应用中实现轻松热管理和高浪涌处理能力。2023/9/1 -
Littelfuse QVxx12xHx 12 A高温交变型三端双向可控硅+150°C最大结温 (TJ) 和60Hz半周期的153A浪涌能力。2023/6/2 -
Littelfuse Q6035NAH5 35A交变型三端双向可控硅具有高达600V电压能力和高达350A浪涌能力(60Hz半周期)。2023/5/8 -
Littelfuse QS8004DHx 4A过压自保护三端双向可控硅双向固态开关,具有高压钳位功能,可耐受高过压事件。2023/5/8 -
Littelfuse QJxx16xHx 16A交变型三端双向可控硅设计用于实现更简单的热管理和更高的浪涌处理能力。2022/12/9 -
Littelfuse QVxx16xHx 16A高温交变型三端双向可控硅在需要高换向能力的应用中提供高性能。2022/12/9 -
Littelfuse QJxx35xH4 35A交变型三端双向可控硅具有150°C最高结温和350A ITSM 浪涌能力(60Hz时)。2022/12/9 -
Littelfuse QJxx30xH4 30A交变型三端双向可控硅在需要高换向能力的应用中提供高性能。2022/12/9 -
STMicroelectronics X040敏感栅极SCR和Z040三端双向可控硅750V、4A器件,非常适合用于家用电器、电动工具和工业系统。2022/11/8 -
STMicroelectronics T5035H-8PI 50A三端双向可控硅采用TOP3绝缘封装,设计用于在800V电压和150°C温度下工作。2022/9/21