新款差分放大器

Texas Instruments INA151精密差分放大器的输入共模电压范围高达负电源电压之上110V(推荐)。这些放大器具有 125dB的最小高共模抑制比,>1.4MΩ的共模输入阻抗,以及在1V/V增益下的0.6μV/ºC失调电压漂移。INA151精密差分放大器提供1V/V(INA151A)、2/3V/V(INA151B)、1/2V/V(INA151C)和1/4V/V(INA151D)的增益。这些放大器包含一个使能/禁用 (EN) 引脚,可提供高阻抗输出,允许在输出端堆叠多个INA151 精密差分放大器。INA151精密差分放大器采用标准8引脚封装,指定温度范围为-40°C至125°C。典型应用包括模拟输入模块、混合模块(AI、AO、DI和DO)、精密多功能输入输出数据采集系统、电池化成和测试设备。
-
Texas Instruments INA151精密差分放大器输入共模电压范围高达负电源电压之上110V(推荐)。2026/5/18 -
Texas Instruments THS4535 全差分放大器一款60MHz高精度差分放大器,专为驱动高达2MSPS的全差分ADC而设计。2026/3/9 -
Texas Instruments INA600低功耗差分放大器采用精密匹配电阻器,提供 减弱增益选项。2026/1/20 -
Nisshinbo NJU7870 Differential Amplifier ICIncludes an integrated resolver excitation function and is housed in an SSOP16-B3 package.2023/10/19 -
Texas Instruments THS2630全差分放大器该器件采用TI先进的高压互补双极工艺制造。2023/8/3 -
Texas Instruments INA500 1.7V至5.5V差分放大器该器件包括一个集成运算放大器和匹配电阻器,提供三种增益选项。2023/1/2