新款射频适配器

Amphenol RF PFAS-Free BNC Interconnects use environmentally friendly PEEK insulators instead of traditional PTFE ones. These PFAS-free BNC connectors and adapters serve as drop-in replacements for existing parts while delivering the same level of performance. These devices are manufactured with nickel-plated brass bodies and gold-plated brass or beryllium-copper contacts to maintain high durability, reliability, and signal integrity. These Amphenol RF connectors are ideal for applications in which PFAS restrictions are increasingly prevalent, including commercial kitchen equipment, food processing systems, industrial electronics, and broadcast equipment.
-
Amphenol PFAS-Free BNC InterconnectsUses environmentally friendly PEEK insulators instead of traditional PTFE ones.2026/9/8 -
Taoglas SMA (F) ST AdaptersProvides a reliable RF interconnection for coaxial cable and antenna systems.2026/6/15 -
TE Connectivity 2.92mm毫米波射频连接器高速连接器设计可提供高达40GHz的精确性能。2026/3/24 -
Amphenol 2.4mm串联适配器在实验室和生产测试环境中实现出色的阻抗控制和机械耐久性。2026/3/16 -
Marki Microwave RF AdaptersUses a custom-made, resonance-free conical inductor to achieve superior broadband performance.2026/2/27 -
Taoglas SMAFST.TS9M.TG SMA(F) to TS9(M) Straight AdapterProvides reliable connections between SMA(M) straight termination interfaces and TS9(F) connectors.2026/2/23 -
Amphenol 不含PFAS的SMA射频连接器提供性能更优的环保选项,替代PTFE绝缘体。2026/1/12 -
HUBER+SUHNER Quantum (Non-Magnetic) SMA Components & CablesNon-magnetic SMA components and cables tailored for cryogenic/quantum systems.2025/11/4 -
JAE Electronics Waka Coaxial Cables, Connectors, & AdaptersFeatures high frequencies of up to 145GHz.2025/10/7 -
Switchcraft Data-Con-X® Sealed SMA & SMB ConnectorsDesigned to deliver high‑reliability sealed RF connections in harsh environments.2025/9/11 -
Hirose Electric 可穿戴解决方案设计用于可穿戴设备,例如耳机、智能手表、智能眼镜和智能戒指。2025/9/8 -
Amphenol SMP适配器适用于板对板和模块对模块应用的高频盲插解决方案。2025/9/2 -
Amphenol M39029适配器适用于测试和仪器设备环境的坚固型互连解决方案。2025/8/7 -
Tripp Lite 工业级IT解决方案Purpose-built to power, protect, and connect IT equipment in harsh environments.2025/8/7 -
Cinch Connectivity Solutions SMP射频适配器和连接器设计用于高频应用,以确保可靠的信号完整性和尽可能小的损耗。2025/8/5 -
Amphenol 低温校准套件组件专为极端低温环境 设计,包括稀释制冷机和低温恒温器。2025/7/25 -
TE Connectivity 密封式面板安装射频适配器由不锈钢制成,设计用于高压和气密密封应用。2025/7/23 -
Amphenol NanoRF VITA 67.3适配器一款可靠的解决方案,可在不影响信号质量的前提下验证NanoRF触点性能。2025/6/24 -
Pasternack RF DC BlocksOffers inner-only, outer-only, and inner-outer styles with a frequency range of 10MHz to 18GHz.2025/6/12 -
Pasternack RF AdaptersOffers in-series, between-series, T, and cross RF adapter designs.2025/6/12 -
Pasternack Coaxial Bias Tees (Ts)Offers 50Ω impedance with solder pin and SMA female bias connector designs.2025/6/12 -
Pasternack RF Impedance Matching PadsIdeal for applications requiring a connection between a 50Ω cable and a 75Ω system.2025/6/12 -
Pasternack High Precision RF Test AdaptersOffers various connector interface types, including SMA, N, 2.92mm, 2.4mm, and 3.5mm.2025/6/12 -
Pasternack Waveguide ComponentsOffers low-loss RF transmission lines capable of handling high power with high isolation.2025/6/12 -
Pasternack PE910137 SHV Tee AdapterFeatures 50Ω, a maximum VSWR of 2:1, and has a dielectric withstanding voltage of 5000VRMS.2025/5/27