新款传感器电缆/致动器电缆

HARTING Size 15 Panel Feed Through (PFT) and Cable Connectors are designed for demanding industrial applications and are suitable for harsh environments. The compact design of HARTING Size 15 PFT and Cable Connectors enables efficient use of space while delivering high power transmission. Discover our range of Size 15 connectors and find the perfect solution for your specific requirements. These connectors are fully mateable with other Size 15 connectors with various configurations and different wire settings, including the overmolded cable solution for the 600VAC type.
-
HARTING Size 15 Panel Feed Through & Cable ConnectorsDesigned for demanding industrial applications and are suitable for harsh environments.2026/8/4 -
TE Connectivity SPE-M12混合连接器完全符合IEC 63171-7标准,确保不同设备及不同厂商之间的互操作性。2026/4/10 -
Phoenix Contact S15电源圆形连接器为异步电机和三相电机提供紧凑可靠的电源连接,功率高达7.5kW。2026/1/20 -
ODU MEDI-SNAP® with Cable AssemblyConnector solution with plastic or metal housing options and a push-pull or break-away connection.2025/12/19 -
L-Com M12 S-Code AC Power Shielded Cable AssembliesBuilt with 16AWG conductors and support substantial power of up to 12A, 630VAC.2025/11/25 -
L-Com M12 T-Code DC Power Cable AssembliesBuilt with 16AWG conductors capable of supporting substantial power of up to 12A, 63VDC.2025/11/10 -
L-Com M12 K-Code AC Power Cable AssembliesBuilt with 16AWG conductors and support substantial power of up to 12A, 300VAC.2025/11/10 -
L-Com M12 K-Code AC Power Pigtail Cable AssembliesBuilt with 16AWG conductors and support substantial power of up to 12A, 300VAC.2025/11/10 -
Cinch Connectivity Solutions M12 A-Code连接器和线缆组件具有IP67防护等级,适用于工业自动化和户外应用。2025/10/8 -
Phoenix Contact M12螺旋电缆标准长度的3至8芯线缆,提供屏蔽与非屏蔽两种配置。2025/8/4 -
HARTING M8 T1混合电缆组件采用包覆成型连接器端头,符合IEC 63171-6标准,采用混合接口。2025/7/23 -
Banner Engineering BCP CordsetsHigh-power, compact M12 L-code cordsets that deliver up to 16A per pin.2025/4/18 -
Amphenol M12 L编码圆形公制连接器提供螺纹插配方式,具有IP69K防水等级以及10Hz至500Hz频率范围。2025/4/10 -
Carlo Gavazzi CON M8 & M12 IP67 CordsetsFeatures 3 or 4 wires for the M8 version and 3, 4, or 5 wires for the M12 version.2025/4/7 -
Amphenol M12 Y编码圆形公制连接器设有8个引脚,采用螺纹插配方式和360° 屏蔽设计。2025/2/13 -
LPRS (Low Power Radio Solutions) M8Cab ConnectorsFeature 4A rated current, 60V rated voltage, >500 mating cycles, and ≤5mΩ contact resistance.2025/1/20 -
Mueller Electric Blue-Flex™ Flexible Instrumentation CordsetsDesigned for high flexibility, with silicone-insulated conductors wrapped in a silicone jacket.2024/12/20 -
Amphenol 超高密度(UHD)推入锁定连接器具有IP68防护等级,可盲插,具有听觉和触觉反馈。2024/12/20 -
L-Com M12 AC/DC Power Cable AssembliesIP68 (1m/24hours) and IP69K waterproof rated to protect against liquids and particulates.2024/12/11 -
HARTING M12 A编码DeviceNet包覆成型电缆组件将电源线和数据线整合到单根电缆中,支持DeviceNet协议物理层。2024/12/4 -
HARTING M12包覆成型A、D和X编码电缆组件采用外置推拉式结构,配备坚固的锁定接口,可缩短时间和空间需求。2024/10/10 -
Phoenix Contact M12线组TC-ER级电缆,可在电缆托盘外布线,因此更易于安装。2024/9/10 -
Bulgin 4000 Series Buccaneer Overmolded AssembliesSealed to IP68 when mated and offers 2, 3, 4, 6, 8, 10, and 12 contact configurations.2024/8/30 -
Amphenol M12 T-Code圆形公制连接器超高可靠性高温连接器,符合IEC 61076-2-101和SAE J2839标准。2024/8/1 -
Cinch Connectivity Solutions M5A编码连接器和电缆安装后4位置、IP67级防水,提供安全、无缝的信号传输。2024/7/30 -