新款传感器接线盒

Advantech ADAM-250 16 DI/O坚固型IP67远程I/O模块旨在满足户外和恶劣环境的需求,包括采矿、石油和天然气、港口、铁路、能量场所和工厂车间。这些环境面临持续的灰尘、潮湿、振动以及24/7全天候运行压力。Advantech ADAM-250通过IP67保护、宽温耐受、坚固的M12机架安装连接性以及多协议支持(包括PROFINET和IoT选项)来克服挑战。其耐用且用户友好的设计确保在关键任务环境中的可靠运行。
-
Advantech ADAM-250 16 DI/O坚固型IP67远程I/O模块该模块设计符合恶劣环境的需求,具有IP67防护等级和宽范围温度耐受性。2026/2/25 -
LAPP Patch Cords & Cable AssembliesAvailable in multiple lengths, connectors, and types to meet different application needs.2026/2/1 -
Phoenix Contact M12推挽式传感器/致动器盒 (SACB)提供了一种快速方式,可以在现场进行M12连接,而无需将单独的连接器传接起来。2025/8/21 -
Banner Engineering JB Series Top-Mount I/O Junction BlocksFeatures multiple port, pinout, and output configurations for application scalability.2025/1/23 -
Banner Engineering R50 M12 Power SplittersProvides two independent A-code drops for powering any device that requires 4A.2024/9/4