新款衰减器

Molex 芯片衰减器和终端器是RF衰减器,可在所有温度条件下均匀降低RF功率。这些温度响应型芯片旨在降低高温下的信号衰减,提供信号平衡应用所需的最佳响应性能。这些衰减器包含电路、接收器、上下变频器和相位匹配阵列。表面贴装 (SMT) 型电阻终端器可实现RF功率耗散。这些设备的工作频率在8GHz至18GHz之间,衰减值在1dB至10dB之间。这些电阻器适用于多种应用和解决方案。这些设备非常适合航空航天、汽车、国防和军事以及电信应用。
-
Molex 芯片衰减器和终端器旨在降低高温下的信号衰减,从而提供最佳响应性能。2025/11/17 -
Qorvo QPC0045 6位数字衰减器具有0.01GHz至48GHz的超宽工作频率范围,衰减范围为31.5dB。2025/4/8 -
Mini-Circuits BAT SMT Fixed AttenuatorsSuperior attenuation accuracy and flatness while maintaining excellent return loss from DC to 60GHz.2025/2/6 -
MACOM MAAD-011048 Digital AttenuatorA wide band, 5-bit, 31dB attenuation ranged, and 1dB LSB step MMIC digital attenuator.2024/4/12 -
Guerrilla RF GRF640x Digital Step AttenuatorsRAPID FIRE® hybrid control mechanism combines parallel programming speeds and a single control line.2023/1/26 -
MACOM Digital Step AttenuatorsAre housed in lead-free 3mm 20 lead or 4mm 24 lead surface mount plastic packages.2022/12/21 -
Guerrilla RF GRF5611 High Linearity Power AmplifierDesigned to deliver excellent P1dB, ACLR, and IM3 performance over the 902MHz to 960MHz band.2022/11/7 -
Mini-Circuits PVA-453 Voltage Variable AttenuatorAbsorptive voltage variable attenuator MMIC dies fabricated using GaAs pHEMT in an SMT package.2022/10/31