新款射频混频器

Marki Microwave RF Mixers are ideal for sensing applications, including cellular base stations, satellite communications, and wireless devices. The mixers are available in bare-die, connectorized, microstrip, pin, and surface-mount package types. The Marki Microwave RF Mixers offer a wide range of 2GHz to 44GHz RF frequency span.
-
Marki Microwave RF MixersIdeal for sensing apps, including cellular base stations, satellite communications, and wireless.2026/2/27 -
Marki Microwave Connectorized ComponentsA comprehensive portfolio of designs, spanning MMIC-integrated connectorized solutions.2024/11/14 -
Mini-Circuits ZMX Frequency Mixer3700MHz to 10,000MHz frequency range, 5dB conversion loss, and 30dB typical L-R isolation rating.2024/10/22 -
Mini-Circuits ZAD Frequency MixersOffers low conversion loss, high L-R isolation, and a rugged shielded case.2024/10/7 -
Mini-Circuits ZMIQ Coaxial I/Q MixersFeatures 50Ω impedance and a high input IP3 of +25dBm typical in a small package.2023/7/3 -
Mini-Circuits SMIQ MMIC Surface Mount IQ MixersPassive, wideband in-phase/quadrature (I/Q) mixers fabricated using GaAs HBT technology.2023/7/3