新款射频微控制器 - MCU

Texas Instruments CC274xR-Q1汽车级SimpleLink™无线微控制器 (MCU) 采用Arm® Cortex®-M33系统CPU,用于运行应用程序、协议栈和射频功能。这些设备具有蓝牙® 信道探测技术、算法处理单元 (APU)、Arm 自定义数据扩展 (CDE) 指令、浮点运算单元 (FPU),以及TrustZone®-M。CC274xR-Q1 MCU支持高达1MB的系统内可编程闪存、162KB SRAM以及32KB系统ROM,具备安全启动RoT和串行(SPI/UART)引导加载程序。该系列器件的工作结温范围为-40°C至125°C,电源电压范围宽至1.71V至3.8V。CC274xR-Q1器件符合AEC-Q100标准,适用于汽车应用。该系列微控制器非常适用于汽车门禁应用,包括无钥匙进入与启动(PEPS)、手机即钥匙(PaaK)以及远程无钥匙进入(RKE)。
-
Texas Instruments CC274xR-Q1汽车级SimpleLink™无线MCU采用Arm® Cortex®-M33系统CPU,用于运行应用程序、协议栈和射频功能。2025/2/4 -
STMicroelectronics STM32WL3x低功耗Sub-GHz无线MCU无线应用处理器,设计用于1GHz以下频段的射频无线应用。2024/10/28 -
NXP Semiconductors RW61x无线微控制器高度集成的低功耗无线微控制器,设计用于各种应用。2024/9/25 -
Texas Instruments CC335x SimpleLink™双频Wi-Fi® 6配套IC它支持Wi-Fi 6、BLE,并兼容Wi-Fi 4 (802.11 a/b/g/n) 和Wi-Fi 5 (802.11ac)。2024/9/20 -
Texas Instruments CC1314R10 SimpleLink™无线MCU高性能、低功耗MCU,可实现更高的安全性和片上无线更新能力。2024/8/1 -
Texas Instruments CC1354R10 SimpleLink™ Arm®无线MCU该器件是一款多协议、多频段Sub-1GHz和2.4GHz无线微控制器(MCU)。2024/7/3 -
Texas Instruments CC2340R2 SimpleLink™无线微控制器2.4GHz无线设备设计用于蓝牙® 低功耗和Zigbee® 。2024/5/6 -
Texas Instruments CC3300与CC3301 SimpleLink™收发器采用40引脚、5mm x 5mm QFN封装的高集成度单芯片WLAN和低功耗蓝牙® 器件。2024/2/8 -
STMicroelectronics STM32WL5MOC多协议LPWAN双核模块远距离、无线、超低功耗、易于使用、免协议堆栈版税。2024/1/29 -
Texas Instruments SimpleLink™ CC2674R10无线微控制器24GHz无线MCU,针对低功耗无线通信和高级传感功能进行了优化。2023/9/12 -
Texas Instruments SimpleLink™ CC2674P10无线微控制器无线MCU,支持Thread、Zigbee® 、BLUETOOTH® 5.3低功耗、IEEE 802.15.4和6LoWPAN。2023/8/25 -
STMicroelectronics STM32WBA5多协议无线无线电MCU为设计人员提供了蓝牙®低功耗应用所需的性能、效率和安全。2023/3/3 -
STMicroelectronics STM32C0x ARM Cortex-M0+32位MCU安装了高性能Arm® Cortex®-M0+ 32位RISC内核,工作频率高达48MHz。2023/1/9 -
Texas Instruments CC1354P10 SimpleLink™无线MCU多协议、多频段Sub-1GHz和2.4 GHz无线微控制器 (MCU)。2023/1/2 -
Texas Instruments CC1312PSIP SimpleLink™无线MCU基于Arm® Cortex®-M4F主处理器构建,并针对低功耗无线通信进行了优化。2023/1/2