碳化硅MOSFET

 碳化硅MOSFET
SiC MOSFETs are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many SiC MOSFET manufacturers including Infineon, Microchip, Navitas Semiconductor, onsemi, ROHM Semiconductor, STMicroelectronics, Wolfspeed & more.
More...

Please view our selection of SiC MOSFETs below.
结果: 1,480
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名
Microchip Technology 碳化硅MOSFET MOSFET SIC 1200 V 40 mOhm TO-268 44库存量
最低: 1
倍数: 1

SMD/SMT D3PAK-3 1 Channel 1.2 kV 64 A 50 mOhms - 10 V, + 23 V 1.8 V 137 nC - 55 C + 175 C 303 W Enhancement
Microchip Technology 碳化硅MOSFET MOSFET SIC 700 V 90 mOhm TO-268 177库存量
最低: 1
倍数: 1

SMD/SMT D3PAK-3 1 Channel 700 V 25 A 111 mOhms - 10 V, + 23 V 1.9 V 38 nC - 55 C + 175 C 91 W Enhancement

onsemi 碳化硅MOSFET SIC MOS TO247-3L 40MOHM 1200V 205库存量
最低: 1
倍数: 1

Through Hole TO-247-3 1 Channel 1.2 kV 60 A 56 mOhms - 15 V, + 25 V 4.3 V 106 nC - 55 C + 175 C 348 W Enhancement EliteSiC
GeneSiC Semiconductor 碳化硅MOSFET 1200V 12mohm TO-247-4 G3R SiC MOSFET 1,674库存量
最低: 1
倍数: 1

Through Hole TO-247-4 1 Channel 1.2 kV 111 A 12 mOhms - 10 V, + 22 V 2.7 V 288 nC - 55 C + 175 C 567 W Enhancement
ROHM Semiconductor 碳化硅MOSFET TO247 750V 56A N-CH SIC 787库存量
最低: 1
倍数: 1

Through Hole TO-247N-3 1 Channel 750 V 56 A 26 mOhms - 4 V, + 21 V 4.8 V 94 nC + 175 C 176 W Enhancement
ROHM Semiconductor 碳化硅MOSFET TO247 1.2KV 26A N-CH SIC 499库存量
最低: 1
倍数: 1

Through Hole TO-247N-3 1 Channel 1.2 kV 26 A 81 mOhms - 4 V, + 21 V 4.8 V 64 nC + 175 C 115 W Enhancement
onsemi 碳化硅MOSFET SIC MOS D2PAK-7L 650V 794库存量
最低: 1
倍数: 1
: 800

SMD/SMT D2PAK-7 1 Channel 650 V 62 A 50 mOhms - 8 V, + 22 V 4.3 V 105 nC - 55 C + 175 C 121 W Enhancement EliteSiC

onsemi 碳化硅MOSFET SIC MOS TO247-4L 650V 202库存量
最低: 1
倍数: 1
Through Hole TO-247-4 1 Channel 650 V 142 A 18 mOhms - 8 V, + 22 V 4.3 V 283 nC - 55 C + 150 C 500 W Enhancement EliteSiC
IXYS 碳化硅MOSFET 1200V 40mohm (65A a. 25C) SiC MOSFET in TO-263-7L 815库存量
最低: 1
倍数: 1
: 800

SMD/SMT TO-263-7L 1 Channel 1.2 kV 65 A 53 mOhms - 5 V, + 20 V 4.5 V 110 nC - 55 C + 175 C 417 W Enhancement
IXYS 碳化硅MOSFET 1200V 40mohm (65A a. 25C) SiC MOSFET in TO247-4L 537库存量
最低: 1
倍数: 1
: 450

Through Hole TO-247-4L 1 Channel 1.2 kV 65 A 52 mOhms - 5 V, + 20 V 4.5 V 110 nC - 55 C + 175 C 375 W Enhancement
onsemi 碳化硅MOSFET SIC MOS TO247-4L 70MOHM M3S 1200V 450库存量
最低: 1
倍数: 1
最大: 45

Through Hole TO-247-4L 1 Channel 1.2 kV 34 A 87 mOhms - 10 V, + 22 V 4.4 V 57 nC - 55 C + 175 C 160 W Enhancement
ROHM Semiconductor 碳化硅MOSFET Transistor SiC MOSFET 1200V 105m 3rd Gen TO-263-7L 766库存量
最低: 1
倍数: 1
: 1,000

SMD/SMT TO-263-7 1 Channel 1.2 kV 23 A 137 mOhms - 4 V, + 22 V 5.6 V 51 nC + 175 C 125 W Enhancement
ROHM Semiconductor 碳化硅MOSFET 650V 21A 103W SIC 120mOhm TO-247N 450库存量
最低: 1
倍数: 1
Through Hole TO-247-3 1 Channel 650 V 21 A 156 mOhms - 4 V, + 22 V 5.6 V 38 nC + 175 C 103 W Enhancement AEC-Q101
ROHM Semiconductor 碳化硅MOSFET TO247 1.2KV 43A N-CH SIC 115库存量
最低: 1
倍数: 1

Through Hole TO-247N-3 1 Channel 1.2 kV 43 A 47 mOhms - 4 V, + 21 V 4.8 V 91 nC + 175 C 176 W Enhancement
ROHM Semiconductor 碳化硅MOSFET TO247 1.2KV 43A N-CH SIC 669库存量
最低: 1
倍数: 1

Through Hole TO-247-4 1 Channel 1.2 kV 43 A 47 mOhms - 4 V, + 21 V 4.8 V 91 nC + 175 C 176 W Enhancement
ROHM Semiconductor 碳化硅MOSFET TO263 750V 31A N-CH SIC 301库存量
最低: 1
倍数: 1
: 1,000

SMD/SMT TO-263-7 1 Channel 750 V 31 A 59 mOhms - 4 V, + 21 V 4.8 V 63 nC + 175 C 93 W Enhancement AEC-Q101

onsemi 碳化硅MOSFET 20MOHM 900V 328库存量
最低: 1
倍数: 1

Through Hole TO-247-3 1 Channel 900 V 118 A 28 mOhms - 8 V, + 22 V 4.3 V 196 nC - 55 C + 175 C 503 W Enhancement AEC-Q101 EliteSiC
Wolfspeed 碳化硅MOSFET SiC, MOSFET, 40m, 1200V, TO-263-7XL T&R, Industrial 644库存量
最低: 1
倍数: 1
: 800

SMD/SMT 1 Channel 1.2 kV 64 A 53.5 mOhms - 8 V, + 19 V 3.6 V 94 nC - 40 C + 150 C 272 W Enhancement
onsemi 碳化硅MOSFET SIC MOS D2PAK-7L 650V 68库存量
最低: 1
倍数: 1
: 800

SMD/SMT D2PAK-7 1 Channel 650 V 106 A 28.5 mOhms - 8 V, + 22 V 4.3 V 164 nC - 55 C + 175 C 395 W Enhancement EliteSiC
onsemi 碳化硅MOSFET SIC MOS TOLL 650V 1,364库存量
最低: 1
倍数: 1
: 2,000

SMD/SMT PSOF-8 1 Channel 650 V 73 A 50 mOhms - 8 V, + 22 V 4.3 V 105 nC - 55 C + 175 C 348 W Enhancement EliteSiC

onsemi 碳化硅MOSFET SIC MOS TO247-4L 1200V 160MOHM AUTO PART 181库存量
最低: 1
倍数: 1

Through Hole TO-247-4 1 Channel 1.2 kV 17.3 A 224 mOhms - 15 V, + 25 V 4.3 V 34 nC - 55 C + 175 C 111 W Enhancement EliteSiC
Infineon Technologies 碳化硅MOSFET SILICON CARBIDE MOSFET 1,019库存量
最低: 1
倍数: 1
: 1,000

SMD/SMT 1 Channel 650 V 45 A 64 mOhms - 5 V, + 23 V 5.7 V 33 nC - 55 C + 175 C 183 W Enhancement CoolSiC
ROHM Semiconductor 碳化硅MOSFET TO247 1.2KV 55A N-CH SIC 61库存量
最低: 1
倍数: 1

Through Hole TO-247-4 1 Channel 1.2 kV 55 A 40 mOhms - 4 V, + 22 V 5.6 V 107 nC - 55 C + 175 C 262 W Enhancement
ROHM Semiconductor 碳化硅MOSFET TO247 1.2KV 31A N-CH SIC 150库存量
最低: 1
倍数: 1

Through Hole TO-247-4 1 Channel 1.2 kV 31 A 80 mOhms - 4 V, + 22 V 5.6 V 60 nC - 55 C + 175 C 165 W Enhancement
Nexperia 碳化硅MOSFET NSF030120T1A0/SOT8114/QDPAK 210库存量
最低: 1
倍数: 1
: 800

SMD/SMT QDPAK-22 1 Channel 1.2 kV 68 A 45 mOhms - 10 V, + 22 V 2.9 V 108 nC - 55 C + 175 C 313 W Enhancement