碳化硅MOSFET

结果: 59
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 19.2 mOhm typ., 90 A 12库存量
600预期 2027/4/2
最低: 1
倍数: 1
: 600

AEC-Q100
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 75 mOhm typ., 33 A in an H 551库存量
最低: 1
倍数: 1

Through Hole HiP-247-3 N-Channel 1 Channel 1.2 kV 36 A 100 mOhms - 10 V, + 22 V 4.9 V 61 nC - 55 C + 200 C 278 W Enhancement AEC-Q101
STMicroelectronics 碳化硅MOSFET Silicon carbide Power MOSFET 650 V, 18 mOhm typ., 40 A in a PowerFLAT 8x8 HV pac 1,597库存量
最低: 1
倍数: 1
: 3,000

SMD/SMT PowerFLAT-5 N-Channel 1 Channel 650 V 40 A 18 mOhms - 10 V, + 22 V 5 V 157 nC - 55 C + 175 C 935 W Enhancement
STMicroelectronics 碳化硅MOSFET Silicon carbide Power MOSFET 650 V, 55 mOhm typ., 40 A in a PowerFLAT 8x8 HV pac 2,311库存量
最低: 1
倍数: 1
: 3,000

SMD/SMT PowerFLAT-5 N-Channel 1 Channel 650 V 40 A 67 mOhms - 10 V, + 22 V 5 V 73 nC - 55 C + 175 C 417 W Enhancement
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 900 V, 12 mOhm typ., 110 A in an HiP247-4 package 632库存量
最低: 1
倍数: 1

Through Hole HiP247-3 N-Channel 1 Channel 900 V 110 A 15.8 mOhms - 10 V, + 22 V 3.1 V 138 nC - 55 C + 200 C 625 W Enhancement AEC-Q101
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 16 mOhm typ., 112 A in an H2PAK-7 package 494库存量
最低: 1
倍数: 1
: 1,000

SMD/SMT H2PAK-7 N-Channel 1 Channel 1.2 kV 112 A 22 mOhms - 10 V, + 22 V 3 V 150 nC - 55 C + 175 C 652 W Enhancement AEC-Q101
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 18.5 mOhm typ., 100 A in an HU3PAK package 257库存量
600预期 2026/9/25
最低: 1
倍数: 1
: 600

SMD/SMT HU3PAK-7 N-Channel 1 Channel 1.2 kV 100 A 28 mOhms - 10 V, + 22 V 3 V 121 nC - 55 C 555 W Enhancement AEC-Q101
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 29 mOhm typ., 60 A in an H2PAK-7 package 946库存量
最低: 1
倍数: 1
: 1,000

SMD/SMT H2PAK-7 N-Channel 1 Channel 650 V 60 A 39.3 mOhms - 10 V, + 22 V 3 V 48.6 nC - 55 C + 175 C 300 W Enhancement AEC-Q101
STMicroelectronics 碳化硅MOSFET Silicon carbide Power MOSFET 650 V, 58 mOhm typ., 30 A in a TO-LL package 1,754库存量
最低: 1
倍数: 1
: 1,800

SMD/SMT TOLL-8 N-Channel 1 Channel 650 V 30 A 72 mOhms - 10 V, + 22 V 3 V 31 nC - 55 C + 175 C 234 W Enhancement


STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 20 mOhm typ., 55 A in an HiP247-4 package 465库存量
最低: 1
倍数: 1

Through Hole HiP-247-4 N-Channel 1 Channel 650 V 55 A 27 mOhms - 18 V, + 18 V 4.2 V 77 nC - 55 C + 200 C 398 W Enhancement AEC-Q101


STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 18.5 mOhm typ., 100 A in an HiP247-4 package 362库存量
最低: 1
倍数: 1

Through Hole Hip247-4 N-Channel 1 Channel 1.2 kV 100 A 28 mOhms - 10 V, + 22 V 3 V 121 nC - 55 C + 200 C 541 W Enhancement AEC-Q101


STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 56 A in an HiP247-4 package 308库存量
1,200预期 2026/8/31
最低: 1
倍数: 1

Through Hole HiP-247-4 N-Channel 1 Channel 1.2 kV 56 A 37 mOhms - 18 V, + 18 V 4.2 V 73 nC - 55 C + 200 C 388 W Enhancement AEC-Q101


STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 27 mOhm typ., 56 A in an HiP247 package 424库存量
最低: 1
倍数: 1

Through Hole HiP247-3 N-Channel 1 Channel 1.2 kV 56 A 37 mOhms - 10 V, + 22 V 3 V 73 nC - 55 C + 200 C 388 W Enhancement AEC-Q101


STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 29 mOhm typ., 60 A 261库存量
最低: 1
倍数: 1

Through Hole HiP-247-4 N-Channel 1 Channel 650 V 60 A 29 mOhms - 18 V, + 18 V 4.2 V 51 nC - 55 C + 200 C 313 W Enhancement AEC-Q100


STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A 377库存量
最低: 1
倍数: 1

Through Hole HiP-247-4 N-Channel 1 Channel 1.2 kV 40 A 54 mOhms - 18 V, + 18 V 4.2 V 56 nC - 55 C + 200 C 312 W Enhancement AEC-Q100


STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 40 mOhm typ., 40 A in an HiP247 package 505库存量
最低: 1
倍数: 1

Through Hole HiP-247-3 N-Channel 1 Channel 1.2 kV 40 A 54 mOhms - 18 V, + 18 V 4.2 V 56 nC - 55 C + 200 C 312 W Enhancement AEC-Q101


STMicroelectronics 碳化硅MOSFET Silicon carbide Power MOSFET 650 V, 45 mOhm typ., 30 A in an HiP247-4 package 527库存量
最低: 1
倍数: 1

Through Hole HiP247-4 N-Channel 1 Channel 650 V 30 A 63 mOhms - 10 V, + 22 V 3 V 37.5 nC - 55 C + 200 C 240 W Enhancement


STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 45 mOhm typ., 30 A in an HiP247-4 package 481库存量
最低: 1
倍数: 1

Through Hole HiP247-4 N-Channel 1 Channel 650 V 30 A 63 mOhms - 10 V, + 22 V 3 V 37.5 nC - 55 C + 200 C 240 W Enhancement AEC-Q101
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 58 mOhm typ., 30 A 1,080库存量
最低: 1
倍数: 1
: 600

SMD/SMT HU3PAK-7 N-Channel 1 Channel 650 V 30 A 72 mOhms - 10 V, + 22 V 4.2 V 29 nC - 55 C + 175 C 185 W Enhancement AEC-Q101


STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 63 mOhm typ., 30 A in an HiP247-4 package 301库存量
1,200预期 2026/8/10
最低: 1
倍数: 1

Through Hole HiP-247-4 N-Channel 1 Channel 1.2 kV 30 A 87 mOhms - 18 V, + 18 V 4.2 V 41 nC - 55 C + 200 C 236 W Enhancement AEC-Q101


STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 900 V, 12 mOhm typ., 110 A in an H2PAK-7 package 49库存量
1,000预期 2026/8/17
最低: 1
倍数: 1
: 1,000

SMD/SMT H2PAK-7 N-Channel 1 Channel 900 V 110 A 12 mOhms - 18 V, + 18 V 4.2 V 138 nC - 55 C + 175 C 625 W Enhancement AEC-Q101


STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 20 mOhm typ., 55 A in an H2PAK-7 package 72库存量
最低: 1
倍数: 1
: 1,000

SMD/SMT H2PAK-7 N-Channel 1 Channel 650 V 55 A 27 mOhms - 18 V, + 18 V 4.2 V 79.4 nC - 55 C + 175 C 385 W Enhancement AEC-Q101
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 650 V, 40 mOhm typ., 30 A 115库存量
最低: 1
倍数: 1
: 600

SMD/SMT H2PAK-2 N-Channel 1 Channel 650 V 7 A 40 mOhms - 30 V, + 30 V 5 V 36 nC - 55 C + 150 C 266 W Enhancement AEC-Q101


STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 1200 V, 63 mOhm typ., 30 A in an H2PAK-7 package 76库存量
最低: 1
倍数: 1
: 1,000

SMD/SMT H2PAK-7 N-Channel 1 Channel 1.2 kV 30 A 87 mOhms - 18 V, + 18 V 4.2 V 37 nC - 55 C + 175 C 223 W Enhancement AEC-Q101
STMicroelectronics 碳化硅MOSFET Automotive-grade silicon carbide Power MOSFET 650 V 40 mOhm typ. 30 A 867库存量
最低: 1
倍数: 1
: 1,000

SMD/SMT N-Channel 1 Channel 650 V 30 A 40 mOhms - 10 V, + 22 V 4.2 V 39.5 nC - 55 C + 175 C 221 W Enhancement AEC-Q101