新款天线开发工具

Calian TP5398SDK Development Kits provide an autonomous data stream connection to the TW5398 smart antenna via a USB serial bridge. The USB serial bridge provides a virtual COM port that allows users to connect their existing applications to the Calian smart GNSS antenna's "corrected" position data output. The position data can be either NMEA or UBX formatted messages.
-
Calian TP5398SDK Development KitsProvides an autonomous data stream connection to the TW5398 smart antenna via a USB serial bridge.2025/12/24 -
Antenova SR4L104-EVB-1 Reference BoardDesigned for evaluating Opaca SR4L104 5G Cellular Antennas and includes an SMA female connector.2025/7/30 -
Antenova SR42I110-EVB-1 Evaluation BoardBoard measures 110.4mm x 40.4mm for testing with IoT applications.2025/6/24 -
Taoglas AGPDFD6010A Evaluation BoardDesigned to evaluate the GPDF6010.A, all-band GNSS stacked patch antenna.2025/4/17 -
Taoglas AHPD24510A & AHPD24510A.B Evaluation BoardsDesigned to evaluate the HP24510A dual feed GNSS L1/L2 staked antenna with TFM.100A and TFM.112A.2025/4/11 -
Taoglas AHPD54510A & AHPD54510A.B Evaluation BoardsDesigned to evaluate the HP54510A dual-feed GNSS antenna with TFM.100B and TFM.115A.2025/4/3 -
Taoglas HPD2356.A Evaluation BoardDesigned to evaluate the HP2356.A, low-profile high-precision GNSS L1/L2 passive patch antenna.2025/4/3 -
Taoglas AHPD5354A Evaluation BoardDesigned to evaluate the HP5354.A multi-band GNSS antenna with TFM.100B and 1x HC125A.2025/4/3 -
Taoglas AGVLBD258A Evaluation BoardDesigned to evaluate the GVLB258.A, accura patch multi-band antenna with TFM.110A.2025/4/3 -
KYOCERA AVX 评估板和套件提供现成的硬件,使用户能够测试天线性能并比较设计。2025/3/1 -
Antenova SR4L099 Reference BoardUsed to evaluate the SR4LO99 antenna and includes an SMA female connector.2025/1/13 -
Acconeer CH125-40 Conical Horn Antenna Evaluation KitDesigned for applications where side lobe suppression is important.2024/12/24 -
Taoglas GVLBD356.A Development BoardDesigned to evaluate the GVLB356.A compact high-performance multiband stacked ceramic patch antenna.2024/12/24 -
Taoglas MPAD.257.A Development BoardDesigned to evaluate the MPA.257.A WiFi antenna that is suitable for modern electronic devices.2024/12/23 -
Taoglas GPSFBD356.A Development BoardDesigned to evaluate GPSFB356.A ceramic multiband GNSS stacked patch antenna.2024/12/19 -
Calian TP5387SDK Evaluation ModulePlug-and-play evaluation platform for TW5387 high-precision GNSS smart antenna.2024/9/12 -
u-blox ANT-B11蓝牙®AoA天线板该天线板紧凑,专为蓝牙®到达角 (AoA) 方向查找系统而设计。2024/5/16 -
Calian 33-TP5386SDK-2 GNSS Antenna Development KitEvaluation tool for the 33-5386-27-10 Smart GNSS Dual-Band Antenna with augmentation.2024/4/18 -
Calian TW5394 & TW579x GNSS Antenna Software Dev KitsFeatures evaluation packages for the TW5394, TW5790, and TW5794 Smart GNSS antennas.2024/3/20 -
KYOCERA AVX 超小型贴片天线具有较小的保持面积,同时保持典型的陶瓷/LTCC天线的性能。2023/11/6 -
Antenova Abdita SMT Ceramic AntennasOperate on multiple ground planes in 2.4GHz applications, including BLUETOOTH®, Wi-Fi®, and ZigBee®.2023/10/30 -
Antenova Curta SR4L096 AntennasDesigned for 4G and 3G applications and can perform across a wide range of frequencies.2023/10/4 -
Würth Elektronik 工程工具可用于各种产品类型和环境,例如天线、GPS、Wi-Fi® 和蜂窝。2023/9/12 -
u-blox ANT-B10 BLUETOOTH®低功耗5.1天线板功能自带的BLUETOOTH ®低功耗板,用于测向和室内定位。2023/3/13 -
Calian TP53x TruPrecision SDKsWindows service application provides an autonomous connection to stream PointPerfect IP corrections.2022/11/1 -