新款多协议开发工具

Espressif Systems ESP32-S31-Function-CoreBoard-1 Development Board is a connected AIoT prototyping platform based on the ESP32-S31-WROOM-3 module. The board supports Wi-Fi® 6, IEEE 802.15.4, BLUETOOTH® 5.4 (LE + BR/EDR), and Gigabit Ethernet connectivity. Onboard audio resources, routed GPIOs, and out-of-the-box AI voice interaction support give developers a flexible starting point for connected embedded designs.
-
Espressif Systems ESP32-S31-Function-CoreBoard-1 Development BoardConnected AIoT development board with Wi-Fi 6, Bluetooth 5.4, IEEE 802.15.4, and Gigabit Ethernet.2026/8/25 -
Murata LBMA0ZZ2NR-EVK 评估套件Type 2NR模块 (LBMA0ZZ2NR-001) 所用的评估与开发套件。2026/8/12 -
Silicon Labs SiWG917Y模块无线电板用于无线IoT开发的Wi-Fi 6和蓝牙LE无线电板。2026/7/23 -
Quectel SR-IMXM-EVB Evaluation Board KitTool for developing applications and testing basic functionalities of SRG091X and SRG093X modules.2026/7/13 -
Nordic Semiconductor nRF54L15 Tag原型设计平台一款采用双天线设计的平台,可为蓝牙®信道探测提供更强的稳健性。2026/6/24 -
Mikroe SMA RAK11720 ClickDual wireless connectivity for long-range LoRaWAN and short-range BLE IoT designs.2026/6/19 -
Ezurio Veda IF913 Development KitDesigned for the evaluation of the Veda IF913 Wi-Fi® 6E + Bluetooth® LE 5.4 modules.2026/6/17 -
Quectel FGA66X Wi-Fi 6, BLE 5.4 & IEEE 802.15.4 ModulesHigh-performance module in an LGA package and supports the IEEE 802.11ax standard protocol.2026/6/17 -
Digi XBee® Hive开发套件包含XBee Hive网关、XBee 3 DigiMesh、以太网、双频段Wi-Fi®和蜂窝网络。2026/4/7 -
Espressif Systems ESP32-C3-DevKit-RUST-2 Development KitBased on the ESP32-C3-MINI-1 general-purpose module with 4MB SPI flash.2026/4/6 -
DFRobot LoRaWAN ESP32-S3 Development BoardSupports LoRa, LoRaWAN, and Meshtastic protocols and is compatible with HomeAssistant ecosystem.2026/2/3 -
DFRobot FireBeetle 2 ESP32-C5 Development KitDevelopment platform includes the FireBeetle 2 ESP32-C5 microcontroller and an IO expansion shield.2026/2/3 -
Silicon Labs xGM270S-RB4356A +6.5 dBm无线电板该板设计用作无线专业版套件主板 (BRD4002A) 的插件板。2026/2/3 -
Silicon Labs xGM270S-EK2715A模块浏览器套件适用于MGM270S无线Gecko模块的小型开发与评估平台。2026/2/3 -
Espressif Systems ESP32-C5-DevKitC-1开发套件旨在展示ESP32-C5系统级芯片 (SoC) 的强大功能。2026/1/29 -
Quectel SRG093X Short-Range ModulesFeature NXP’s IoT chip MIMX9332CVVXMAC to integrate high-performance dual-core Arm® Cortex-A55 CPU.2026/1/6 -
Quectel SRG091X Short-Range ModulesFeature NXP’s IoT chip MIMX9131CVVXJAB and integrate a high-performance Arm® Cortex®-A55 CPU core.2026/1/6 -
Arduino Nesso N1 IoT Development KitEquipped with the ESP32-C6 MCU, a single-core 32-bit RISC-V CPU operating up to 160MHz.2026/1/6 -
Nordic Semiconductor nRF54LM20-DK开发套件设计旨在方便评估支持低功耗蓝牙的nRF54LM20A无线SoC而设计。2025/11/18 -
Infineon Technologies AIROC™ CYW55913评估套件支持使用AIROC™ CYW55913 MCU开发各种IoT程序。2025/9/18 -
CEL CMP4612 Evaluation BoardDesigned to evaluate the CMP4612 Wi-Fi® 6 + BLUETOOTH® LE 5.4 + 802.15.4 for IoT module.2025/8/13 -
Ezurio Wi-Fi M.2 2230-to-STM32 Nucleo Adapter CardLinks STM32 Nucleo-144 development boards with the M.2 2230 radio modules.2025/8/7 -
Würth Elektronik Skoll-I无线电模块评估板使用户能够开发Skoll-I无线电模块的硬件和软件。2025/7/23 -
Espressif Systems ESP32-C61-DevKitC-1 Development KitFeatures the ESP32-C61-WROOM-1 general-purpose module with up to 8MB SPI flash and 2MB PSRAM.2025/7/9 -
STMicroelectronics B-WBA5M-WPAN STM32WBA连接性扩展板为用户提供使用STM32WBA系列尝试新概念和构建原型的方法。2025/6/30