新款平面电阻器

Ohmite TGHX Thick Film Resistors are non-inductive power resistors designed in an SOT‑227 package for efficient heat dissipation and high power handling. These resistors are rated up to 150W and are intended for direct mounting onto a heatsink, making them suitable for high‑frequency and pulse‑load applications. The TGHX resistors offer resistance values of 0.5Ω ≤ 1MΩ with tolerances from ±1% to ±10% and an inductance of ≤50nH. These thick-film power resistors support high operating voltages up to 1500VDC and maintain reliability under demanding environmental conditions. Some of the applications include variable-speed drives, power supplies, motor controls, and other switching designs.
-
Ohmite TGHX Thick Film ResistorsNon-inductive power resistors that are designed in an SOT‑227 package.2026/6/22 -
Vishay ISOA200厚膜功率电阻器AEC-Q200合规电阻器的工作温度范围为-55°C至+150°C。2024/12/24 -
TE Connectivity BDS厚膜大功率电阻器采用76mm x 76mm外壳,具有1000W和2000W功率耗散能力,设计用于轻松安装。2024/8/28 -
Bourns RS Riedon™精密电流分流电阻器在广泛的电流范围内提供坚固耐用且精确的测量。2024/8/26 -
Bourns RSJ Riedon™直流电流表分流电阻器为各种电源应用提供稳健准确的测量。2024/8/26 -
Bourns RSK Riedon™精密电流分流电阻器为各种电源应用提供稳健准确的测量。2024/8/26 -
Bourns RSN Riedon™直流电流表分流电阻器为各种电源应用提供稳健准确的测量。2024/8/26 -
Bourns RSW Riedon™精密电流分流电阻器为各种电力和工业应用提供可靠、准确的测量。2024/8/26 -
Bourns RSI Riedon™直流电流表分流电阻器为变频器和电流检测应用提供稳健准确的测量。2024/8/26 -
Bourns RSH Riedon™直流电流表分流电阻器为变频器和电流检测应用提供稳健准确的测量。2024/8/26 -
Ohmite TFSO Thick-Film Power ResistorsNon-inductive thick-film resistors offering 100W high power density in a SOT-227 package.2023/12/1 -
Vishay RCH功率电阻设计用于安装到散热器上,并承受较高的短时过载。2023/11/3 -
Vishay RCEC 500/RCEC 750功率电阻器采用辅助散热片厚薄技术进行冷却,额定功率为500W或800W。2023/9/11 -
Vishay ISOA功率厚膜电阻器符合AEC-Q200标准的电阻器,采用可选的NTC热敏电阻和相位变化热界面材料。2022/10/26