新款线绕电阻器

Ohmite HVS Aluminum-Housed Resistors are manufactured in line with MIL-18546 and designed for direct heatsink mounting with a thermal compound to achieve maximum performance. The Ohmite HVS features a high power-to-volume ratio and excellent stability. These aluminum-housed resistors are wound to maximize high pulse capability. The resistors feature a 25W or 50W power rating and operate over a -55°C to +250°C temperature range.
-
Ohmite HVS Aluminum-Housed ResistorsManufactured in line with MIL-18546, designed for direct heatsink mounting with a thermal compound.2025/12/15 -
Bourns UAL Riedon™功率电阻器具有0.01KΩ 至250KΩ 电阻范围、5W至50W额定功率以及 ±20PPM/°C低TCR。2025/1/7 -
Bourns UWP大功率陶瓷绕线电阻器额定功率为20W、30W、40W、60W或100W,电阻值为0.5Ω 至1KΩ 。2024/11/15 -
Ohmite HS(M) Aluminum Housed ResistorsCan be connected with FASTON connectors and does not need to solder wires to the standard terminals.2024/6/21 -
TE Connectivity CJB铝制外壳电阻器由铝型材制成,无需额外散热。2023/11/6 -
TE Connectivity CJP铝制外壳电阻器紧凑型器件,额定功率高达1000W,工作温度高达450°C。2022/9/1